
N-channel MOSFET transistor in SOT-223 package for surface mounting. Features 60V drain-source voltage, 1.6A continuous drain current, and 385mΩ drain-source on-resistance. Includes over-voltage and over-temperature fault protection with a low-side output configuration. Operates from -40°C to 150°C with 2.5W maximum power dissipation.
Sign in to ask questions about the Diodes ZXMS6002GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6002GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Resistance | 385mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 500mR |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 1V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6002GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
