
N-Channel Power MOSFET, 60V Vdss, 1.6A continuous drain current, and 0.5ohm drain-source on-resistance. This surface-mount device features a TO-261AA (SOT-223) package, 1.8mm height, 6.7mm length, and 3.7mm width. It offers over-voltage and over-temperature fault protection, with a maximum power dissipation of 2.5W and a maximum operating temperature of 150°C. Ideal for low-side output configurations, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXMS6003GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6003GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Resistance | 385mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 500mR |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 1.8mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Turn-Off Delay Time | 13us |
| Turn-On Delay Time | 3us |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6003GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
