
N-Channel Silicon Metal-oxide Semiconductor FET, 60V Drain to Source Voltage (Vdss), 1.3A Continuous Drain Current (ID). This surface mount transistor features a 350mR Drain to Source Resistance and a 700mV Gate to Source Voltage (Vgs). Designed for low-side output configuration, it offers 1.6W Max Power Dissipation and operates within a -40°C to 150°C temperature range. Includes over-voltage and over-temperature fault protection.
Sign in to ask questions about the Diodes ZXMS6004SGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6004SGTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.3A |
| Current | 1.3A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15us |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 700mV |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, INTELLIFET® |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 5us |
| Voltage | 5.5V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6004SGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
