
N-Channel Silicon Metal-oxide Semiconductor FET, 65V Drain to Source Voltage (Vdss), 2A Continuous Drain Current (ID) and Max Output Current. This surface mount transistor features a 250mR Drain to Source Resistance, 1V Threshold Voltage, and 6µs Turn-On Delay Time. Designed for low-side output configuration, it offers over-voltage and over-temperature fault protection. Packaged in a SOT-223 case, it operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Diodes ZXMS6005SGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6005SGTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 65V |
| Fall Time | 19us |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 1.65mm |
| Interface | On/Off |
| Length | 6.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 34us |
| Turn-On Delay Time | 6us |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6005SGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
