
N-channel, 2-element silicon MOSFET with 60V drain-source voltage and 2.8A continuous drain current. Features low on-state resistance of 75mR and integrated over-voltage and over-temperature fault protection. This surface-mount device offers fast switching with turn-on delay of 8.6µs and fall time of 15µs. Suitable for low-side output configurations, operating from -40°C to 125°C.
Sign in to ask questions about the Diodes ZXMS6006DT8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXMS6006DT8TA technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15us |
| Fault Protection | Over Voltage, Over Temperature |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 5V |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 2.13W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 75mR |
| Output Configuration | Low Side |
| Output Current per Channel | 2.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 34us |
| Turn-On Delay Time | 8.6us |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXMS6006DT8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
