
Precision three-terminal voltage reference IC offering adjustable output from 200mV to 18V with 0.5% tolerance. Features a 15mA output current capability and operates from a 2V to 18V input voltage range. This surface-mount device is housed in a compact 10-pin DFN package, suitable for applications requiring stable voltage references. Designed for positive polarity and rated for operation between -40°C and 125°C.
Sign in to ask questions about the Diodes ZXRD060AFK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRD060AFK-7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Cathode Current | 300uA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 18V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Dual |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRD060AFK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
