Sign in to ask questions about the Diodes ZXRD100APQ16TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRD100APQ16TA technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SimpleSync™ |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRD100APQ16TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
