Diodes ZXRE060FT4-7 technical specifications.
| Package/Case | DFN |
| Cathode Current | 300uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 200mV |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 15mA |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE060FT4-7 to view detailed technical specifications.
No datasheet is available for this part.