
Two-terminal shunt voltage reference IC, fixed 1.22V output with 2% tolerance. Features a low cathode current of 8µA and a maximum output current of 20mA. Packaged in a 3-pin SOT-23 (PDSO3) surface-mount case, this component operates from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXRE1004EFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE1004EFTA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 8uA |
| Current Rating | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE1004EFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
