The ZXRE1004FFTC is a fixed voltage shunt reference from Diodes, operating within a temperature range of -40°C to 85°C. It features a 1.22V output voltage with a tolerance of 3%. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000. The ZXRE1004FFTC has an operating supply current of 20mA and an output current of 20mA.
Diodes ZXRE1004FFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 8uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
