
This two-terminal voltage reference IC provides a stable 1.22V output with 0.5% accuracy. Designed for surface mounting, it features a compact SOT-23 package and operates with a low cathode current of 8µA. The device supports a maximum output current of 20mA and functions across an operating temperature range of -40°C to 85°C. It is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Diodes ZXRE125CFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE125CFTA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Cathode Current | 8uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.22V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE125CFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
