
Surface mount two-terminal voltage reference IC offering a fixed 1.22V output with 1% tolerance. This shunt reference operates with a cathode current as low as 8µA and a maximum output current of 20mA. Packaged in a compact SOT-23 (PDSO3) case, it features a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXRE125DFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE125DFTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 8uA |
| Current Rating | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.22V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.22V |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE125DFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
