The ZXRE125DRSTOB is a 1.22V shunt regulator with a maximum output current of 20mA and a tolerance of 1%. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The device is suitable for use in applications where a stable voltage reference is required.
Diodes ZXRE125DRSTOB technical specifications.
| Cathode Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
