
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO3, SOT-23, 3 PIN
Diodes ZXRE125FFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
No datasheet is available for this part.