
The ZXRE160FT4-7 is an adjustable voltage reference from Diodes, featuring a series topology with an initial accuracy of 1%. It has a maximum input voltage of 20V and operates within a temperature range of -40°C to 125°C. The device is available in a DFN EP package, which is a non-lead-frame SMT package with a 6-pin count and a 0.5mm pitch.
Sign in to ask questions about the Diodes ZXRE160FT4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE160FT4-7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.58(Max) |
| Package Width (mm) | 2.08(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Adjustable |
| Output Voltage | 0.2 to 18V |
| Initial Accuracy | 1% |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXRE160FT4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.