
Adjustable voltage reference IC featuring an output voltage range of 0.2V to 18V with 1% initial accuracy. This series topology device operates with a maximum input voltage of 20V and a maximum current of 15mA. Packaged in a 5-pin SOT-353 lead-frame SMT configuration, it offers surface mount capability with gull-wing leads. The compact plastic package measures 2.15mm in length, 1.3mm in width, and 0.95mm in height, with a 0.65mm pin pitch, suitable for operation between -40°C and 125°C.
Diodes ZXRE160H5TA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-353 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.15 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Adjustable |
| Output Voltage | 0.2 to 18V |
| Initial Accuracy | 1% |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXRE160H5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.