
The ZXRE250ASA-7 is an adjustable voltage reference from Diodes with a maximum output voltage of 36V and a maximum output current of 100mA. It features a TO-236-3 package type and is designed for surface mount applications. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS and Reach SVHC regulations. It is available in tape and reel packaging with a quantity of one per reel.
Sign in to ask questions about the Diodes ZXRE250ASA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE250ASA-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 65uA |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE250ASA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
