
Two-terminal shunt voltage reference IC, surface mount, TO-236-3 package. Features a fixed 3.3V output voltage with 0.5% tolerance. Operates with a low cathode current of 2µA and provides an output current up to 5mA. Suitable for applications requiring stable voltage regulation across an operating temperature range of -40°C to 85°C. Available in cut tape packaging, 3000 units per package, and is RoHS compliant.
Sign in to ask questions about the Diodes ZXRE330ASA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE330ASA-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 2uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE330ASA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
