
Two-terminal voltage reference IC offering a fixed 1.225V output with 1% tolerance. This bipolar device operates with a cathode current of 30µA and a maximum output current of 12mA. Packaged in a compact SOT-23 (PDSO3) surface mount case, it features a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXRE4041DFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Cathode Current | 30uA |
| Current Rating | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.237V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.225V |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE4041DFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
