Sign in to ask questions about the Diodes ZXRE4041DN8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE4041DN8TA technical specifications.
| Package/Case | SOP |
| Cathode Current | 30uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRE4041DN8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
