
The ZXRE4041FN8TA is a fixed voltage shunt reference from Diodes, packaged in a 1.5mm x 4mm SOP. It has a minimum output voltage of 1.225V and a tolerance of 3%. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Cathode Current | 30uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Width | 4mm |
| RoHS | Not Compliant |
