
Surface mountable DC/DC controller and regulator, operating as a voltage-mode switching controller with a maximum switching frequency of 200kHz. Features a single positive output configuration, supporting a maximum output voltage of 20V and a maximum output current of 1.2A. Designed for boost topology, it accepts a minimum supply voltage of 300mV and a maximum of 3.5V, with a maximum duty cycle of 82%. Packaged in SOIC, this lead-free component is RoHS compliant.
Diodes ZXSC100N8TA technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Power | 780mW |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC100N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
