
Surface mount LED driver IC featuring a 1-segment, boost topology. Operates with a minimum input voltage of 800mV and a maximum of 8V, delivering up to 8V output voltage. Achieves 94% efficiency at a 200kHz switching frequency. Packaged in a SOT-23-5 (PDSO5) case, this RoHS compliant component offers a maximum power dissipation of 450mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes ZXSC300E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSC300E5TA technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 94% |
| Frequency | 200kHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 450mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 200kHz |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC300E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
