
The ZXSC300E5TC is a boost IC from Diodes, packaged in a SOT-23-5 case and available in quantities of 10,000 per reel. Operating over a temperature range of -40 to 85°C, this device features a maximum frequency of 200kHz. It is designed for surface mount applications and is not RoHS compliant.
Diodes ZXSC300E5TC technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
