
The ZXSC310E5 is a boost converter IC with a maximum input voltage of 8V and a minimum input voltage of 800mV. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a maximum output voltage of 1.5V and a maximum output current of 3.5mA.
Sign in to ask questions about the Diodes ZXSC310E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSC310E5 technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 94% |
| Frequency | 200kHz |
| Interface | Serial, Parallel |
| Max Input Voltage | 8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 3.5mA |
| Output Voltage | 8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC310E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
