
Surface mount LED driver IC featuring a 1-segment, 4-segment configuration within a SOT-23-5 package. Operates with a minimum supply voltage of 800mV and a maximum of 8V, drawing a maximum supply current of 4mA. Achieves up to 94% efficiency with a switching frequency of 200kHz, delivering 3.5mA output current per channel. Designed for boost topology, it offers a maximum power dissipation of 450mW and operates within a temperature range of -40°C to 85°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXSC310E5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSC310E5TA technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 94% |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 3.5mA |
| Output Current per Channel | 3.5mA |
| Output Power | 450mW |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Switching Frequency-Max | 200kHz |
| Topology | Boost |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC310E5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
