
1-segment LED driver IC, surface mount, SOT-23-6 package. Features 1.8V to 8V input voltage range, 10.5V output voltage, and 50mA output current. Operates with 80% efficiency at a 200kHz switching frequency. Maximum power dissipation is 450mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXSC400E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSC400E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Power | 450mW |
| Output Voltage | 10.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Topology | Boost |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC400E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
