
Boost DC/DC controller for efficient power conversion. Features a voltage-mode control architecture, operating from 1.65V to 8V input, with a maximum output current of 300mA. Achieves a maximum switching frequency of 200kHz and supports a maximum duty cycle of 85%. Packaged in a compact SOT-23-6 surface-mount case, this lead-free and RoHS-compliant component is ideal for space-constrained applications.
Sign in to ask questions about the Diodes ZXSC410E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSC410E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Clock Sync | No |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000529oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSC410E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
