
The ZXSDS2M832TA is a surface mount rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 100uA. The diode's reverse recovery time is 12ns, and it is RoHS compliant. The device is packaged in a 10-pin R-PQFP-F10 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes ZXSDS2M832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXSDS2M832TA technical specifications.
| Average Rectified Current | 1.65A |
| Forward Current | 1.24A |
| Height | 1mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 16.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 16.8A |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXSDS2M832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
