
NPN bipolar junction transistor in a SOT-23 package, featuring a 3A continuous collector current and 15V collector-emitter breakdown voltage. This silicon transistor offers a 145MHz transition frequency and a low 110mV collector-emitter saturation voltage. Designed for surface mounting, it operates across a wide temperature range from -55°C to 150°C and is RoHS and REACH SVHC compliant.
Diodes ZXT11N15DFTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 110mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 3A |
| Current Rating | 3.3A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Frequency | 145MHz |
| Gain Bandwidth Product | 145MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 3A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 806mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT11N15DFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
