
NPN bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 4A continuous collector current. This surface mount device, housed in a SOT-23-6 package, offers a 115MHz gain bandwidth product and a maximum power dissipation of 1.7W. Operating across a temperature range of -55°C to 150°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXT13N50DE6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXT13N50DE6TA technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 145mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 180mV |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Frequency | 115MHz |
| Gain Bandwidth Product | 115MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 4A |
| Max Frequency | 115MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT13N50DE6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
