Diodes ZXT3M322 technical specifications.
| Package/Case | 300 |
| Collector Emitter Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXT3M322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
