Diodes ZXTC2061E6TA technical specifications.
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 180mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 310MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 260MHz |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXTC2061E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
