
Small Signal Bipolar Transistor, 4A I(C), 20V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, SOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTC2062E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 190mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 290MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 290MHz |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXTC2062E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
