
Dual-element NPN and PNP silicon bipolar junction transistor for surface mount applications. Features a 40V collector-emitter breakdown voltage and 3A maximum collector current. Operates with a 190MHz frequency and 270MHz gain bandwidth product. Packaged in a SOT-26 with a maximum power dissipation of 1.7W. Compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTC2063E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-26 |
| Collector Base Voltage (VCBO) | 130V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 195mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 190MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTC2063E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
