
The ZXTD4591E6TC is a surface mount bipolar junction transistor with a gain bandwidth product of 150MHz and a maximum collector current of 1A. It has a maximum power dissipation of 1.1W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-23-6 package and is available in quantities of 10,000 in tape and reel packaging. It is compliant with RoHS regulations.
Diodes ZXTD4591E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTD4591E6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
