
NPN bipolar junction transistor for surface mount applications. Features a maximum collector current of 4.5A and a collector-emitter breakdown voltage of 20V. Offers a transition frequency of 140MHz and a maximum power dissipation of 1.7W. Operates across a temperature range of -55°C to 150°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient electronic circuits.
Sign in to ask questions about the Diodes ZXTDBM832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTDBM832TA technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 210mV |
| Collector-emitter Voltage-Max | 270mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 140MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTDBM832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
