
Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, 3 X 2 MM, MLP832, 10 PIN
Diodes ZXTDC3M832TA technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 7.5V |
| Frequency | 165MHz |
| Gain Bandwidth Product | 190MHz |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
