Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, 3 X 2 MM, MINIATURE, MLP832, 10 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | QUAD |
| Pin Count | 10 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |