
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V Collector-Emitter Breakdown Voltage and 4A Continuous Collector Current. Offers a 165MHz Gain Bandwidth Product and 1.7W Max Power Dissipation. Packaged in a compact 3 x 2 mm MLP832, 10-pin surface mount configuration. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTDCM832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTDCM832TA technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 270mV |
| Collector-emitter Voltage-Max | 320mV |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 165MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 165MHz |
| DC Rated Voltage | 50V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTDCM832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
