
The ZXTDE4M832TA is a surface mount bipolar junction transistor with a maximum collector-emitter breakdown voltage of 70V and a continuous collector current of -2.5A. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Diodes ZXTDE4M832TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTDE4M832TA technical specifications.
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector-emitter Voltage-Max | 325mV |
| Continuous Collector Current | -2.5A |
| Current Rating | 3.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 70V |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTDE4M832TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
