
The ZXTN10150DZTA is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 1A. It features a maximum power dissipation of 1.5W and operates over a temperature range of -55°C to 150°C. This transistor is packaged in a TO-243AA surface mount package and is RoHS compliant. It has a transition frequency of 135MHz.
Sign in to ask questions about the Diodes ZXTN10150DZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN10150DZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 135MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN10150DZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
