
NPN bipolar junction transistor for surface mount applications. Features a 60V collector-emitter breakdown voltage and a continuous collector current of 7A. Offers a low collector-emitter saturation voltage of 50mV and a maximum power dissipation of 5.3W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a SOT-223 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXTN19060CGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN19060CGTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 50mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 7A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 130MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 7A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN19060CGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.