
NPN bipolar junction transistor (BJT) for surface mount applications, featuring a 100V collector-emitter breakdown voltage and a maximum collector current of 5.5A. This silicon transistor offers a 150MHz transition frequency and a 430mV collector-emitter saturation voltage. Packaged in a SOT-223 case, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 5.3W. Compliant with RoHS and REACH SVHC standards, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXTN19100CGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN19100CGTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 430mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 430mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 5.5A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN19100CGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.