
NPN silicon bipolar junction transistor for surface mount applications. Features a 100V collector-emitter breakdown voltage and 5.25A continuous collector current. Offers a low 65mV collector-emitter saturation voltage and a transition frequency of 150MHz. Packaged in a 3-pin SOT-89 case, this component operates from -55°C to 150°C with a maximum power dissipation of 4.46W. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXTN19100CZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN19100CZTA technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 65mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 5.25A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 5.25A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN19100CZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
