
NPN bipolar junction transistor for surface mount applications. Features a 6A continuous collector current and 30V collector-emitter breakdown voltage. Operates with a 140MHz transition frequency and 2.1W power dissipation. Packaged in SOT-89 with 3 pins, this lead-free and RoHS compliant component is suitable for a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTN2007ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN2007ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 190mV |
| Continuous Collector Current | 6A |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 30V |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN2007ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
