
NPN bipolar transistor in TO-226-3 package, featuring a 60V collector-emitter breakdown voltage and 4.5A continuous collector current. Offers a 150V collector-base voltage and 7V emitter-base voltage. With a transition frequency of 130MHz and maximum power dissipation of 1W, this lead-free, RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTN2010A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN2010A technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 210mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 130MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 60V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN2010A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
