
NPN bipolar junction transistor (BJT) featuring a 60V collector-emitter breakdown voltage and a continuous collector current of 4.5A. This silicon transistor offers a maximum power dissipation of 1W and a transition frequency of 130MHz. Designed for through-hole mounting in a TO-226-3 package, it operates within a temperature range of -55°C to 150°C and is RoHS and Lead Free compliant.
Sign in to ask questions about the Diodes ZXTN2010ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN2010ASTZ technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 210mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 60V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN2010ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
