Sign in to ask questions about the Diodes ZXTN2038F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN2038F technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN2038F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
