
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 6A maximum collector current and a 15V collector-emitter breakdown voltage. Operates with a 235MHz transition frequency and a 180mV collector-emitter saturation voltage. Packaged in a 3-pin SOT-23 surface mount case, this silicon transistor offers a wide operating temperature range from -55°C to 150°C and a maximum power dissipation of 1.81W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTN23015CFHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 180mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 180mV |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 235MHz |
| Gain Bandwidth Product | 235MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 6A |
| Max Frequency | 235MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 235MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN23015CFHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
